Manufacturer Part #
MMBD4148CC
MMBD Series 350 mW 100 V 200 mA Surface Mount Small Signal Diode - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2438 |
Product Specification Section
onsemi MMBD4148CC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBD4148CC - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 50µA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 350mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 0.2A |
Peak Current-Max: | 2A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The MMBD4148CC is a small signal diode with reverse voltage of 100 V and capacitance of 4.0 pF.
Features:
- Maximum Repetitive Reverse Voltage: 100 V
- Average Rectified Current: 200 mA
- Operating Junction Temperature: +150 °C
- Power Dissipation: 350 mW
Pricing Section
Global Stock:
285,000
USA:
285,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0293
9,000
$0.0285
12,000
$0.0283
30,000
$0.0277
45,000+
$0.0271
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0296 / Stock: 123,000 Qty: 3,000+$0.0296 Stock: 123,000
- Reel Qty: 30,000+ / Unit Price: $0.0293 / Stock: 0 Qty: 3,000+$0.0293 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0296 / Stock: 360,000 Qty: 3,000+$0.0296 Stock: 360,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0293 / Stock: 285,000 Qty: 3,000+$0.0293 Stock: 285,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount