Manufacturer Part #
BAV99,215
BAV99 Series 100 V 215 mA Surface Mount High Speed Switching Diode - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Nexperia BAV99,215 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAV99,215 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Dual |
Reverse Current-Max: | 50µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 250mW |
Diode Capacitance-Max: | 1.5pF |
Average Forward Current-Max: | 215mA |
Peak Current-Max: | 500mA |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The BAV99,215 is a High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.
Features:
- High switching speed: trr ≤ 4 ns
- Low capacitance: Cd ≤ 1.5 pF
- Low leakage current
- Reverse voltage: VR ≤ 100 V
- Small SMD plastic packages
- AEC-Q101 qualified
Applications:
- High-speed switching
- Reverse polarity protection
- General-purpose switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0088
12,000
$0.0085
30,000
$0.0083
75,000
$0.0081
120,000+
$0.0078
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0088 / Stock: 0 Qty: 3,000+$0.0088 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0081 / Stock: 21,762,000 Qty: 3,000+$0.0081 Stock: 21,762,000
- Reel Qty: 3,000+ / Unit Price: $0.0088 / Stock: 8,880,000 Qty: 3,000+$0.0088 Stock: 8,880,000
- Reel Qty: 3,000+ / Unit Price: $0.0081 / Stock: 603,000 Qty: 3,000+$0.0081 Stock: 603,000
- ReelSelected Variant Qty: 87,000+ / Unit Price: $0.0088 / Stock: 0 Qty: 3,000+$0.0088 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount