text.skipToContent text.skipToNavigation

Manufacturer Part #

NOIP1FN2000A-QTI

PYTHON2000 Series 3.3 V 2 Mega Pixel Global Shutter CMOS Image Sensor - LCC-84

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NOIP1FN2000A-QTI - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1.7V to 3.4V
Optical Format: 2/3in
Pixel Size: 4.8 x 4.8µm
Active Pixel: 1920H x 1200V
Display Type: Monochrome
Shutter Type: Global Shutter
Operating Temp Range: -40°C to +85°C
Package Style:  LCC-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,434
Factory Lead Time:
30 Weeks
Minimum Order:
42
Multiple Of:
42
Total
$6,648.60
USD
Quantity
Unit Price
42+
$158.30
Product Variant Information section