Manufacturer Part #
AS5047D-ATSM
AS5047 Series 5.5 V 14-Bit On-Axis Magnetic Rotary Position Sensor - TSSOP-14
Product Specification Section
ams OSRAM AS5047D-ATSM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS5047D-ATSM - Technical Attributes
Attributes Table
Type: | Angular |
Output Type: | PWM |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 15mA |
Operating Temp Range: | -40°C to +125°C |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
500
$2.99
1,000+
$2.94
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount