text.skipToContent text.skipToNavigation

Manufacturer Part #

AS5047D-ATSM

AS5047 Series 5.5 V 14-Bit On-Axis Magnetic Rotary Position Sensor - TSSOP-14

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM AS5047D-ATSM - Technical Attributes
Attributes Table
Type: Angular
Output Type: PWM
Supply Voltage: 4.5V to 5.5V
Supply Current: 15mA
Operating Temp Range: -40°C to +125°C
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,730.00
USD
Quantity
Unit Price
500+
$5.46