text.skipToContent text.skipToNavigation

Manufacturer Part #

TL084CD

TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
STMicroelectronics TL084CD - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 10mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TL084CD is a high-speed JFET input quad operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.

The devices feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

Features:

  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate: 16 V/μs (typical)

View the Complete family of TL084 Amplifiers

Pricing Section
Global Stock:
1,700
Germany (Online Only):
1,700
4,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$5.80
USD
Quantity
Unit Price
50
$0.116
500
$0.113
1,500
$0.111
6,250
$0.109
15,000+
$0.105
Product Variant Information section