Manufacturer Part #
NCP18WM474J03RB
NCP Series 470 kOhm ±5 % 0603 Surface Mount NTC Thermistor
Product Specification Section
Murata NCP18WM474J03RB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NCP18WM474J03RB - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 470kΩ |
Rated Current: | 0.04mA |
Tolerance (%): | ±5% |
B-constant: | 4500K |
Temperature Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
Factory Lead Time:
22 Weeks
Quantity
Web Price
4,000
$0.0625
12,000
$0.0601
16,000
$0.0595
40,000
$0.0576
60,000+
$0.0558
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount