text.skipToContent text.skipToNavigation

Manufacturer Part #

04025U2R7BAT2A

0402 2.2 pF 50 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor

Product Specification Section
KYOCERA AVX 04025U2R7BAT2A - Technical Attributes
Attributes Table
Capacitance: 2.7pF
Rated Voltage: 50V
Case Size: 0402 (1005 Metric)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$126.00
USD
Quantity
Unit Price
10,000
$0.0126
30,000
$0.0123
50,000
$0.0122
150,000
$0.0119
250,000+
$0.0117