text.skipToContent text.skipToNavigation

Manufacturer Part #

2227303-2

4 Gb/s Single Port Through Hole Right Angle SFP Cage Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2227303-2 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle
Termination: Solder
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
400
$1.15
800
$1.14
1,600
$1.13
2,000+
$1.12