text.skipToContent text.skipToNavigation

Manufacturer Part #

2227303-2

4 Gb/s Single Port Through Hole Right Angle SFP Cage Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2244
Product Specification Section
TE Connectivity 2227303-2 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle
Termination: Solder
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,400
Germany (Online Only):
4,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$131.00
USD
Quantity
Unit Price
200
$0.655
400
$0.645
800
$0.635
1,000
$0.63
3,000+
$0.615