Manufacturer Part #
5222132-1
BNC Series 75 Ohm Straight Jack, Female Socket Through Hole Connector
Product Specification Section
TE Connectivity 5222132-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5222132-1 - Technical Attributes
Attributes Table
Type: | BNC |
Style/Orientation: | Vertical Jack |
Impedance: | 75Ω |
Termination: | Solder |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
560+
$7.44
Product Variant Information section
Available Packaging
Package Qty:
560 per Box
Mounting Method:
Through Hole