text.skipToContent text.skipToNavigation

Manufacturer Part #

5222132-1

BNC Series 75 Ohm Straight Jack, Female Socket Through Hole Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
TE Connectivity 5222132-1 - Technical Attributes
Attributes Table
Type: BNC
Style/Orientation: Vertical Jack
Impedance: 75Ω
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
1,120
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.82
USD
Quantity
Unit Price
1
$7.82
5
$7.71
25
$7.61
50
$7.57
150+
$7.44
Product Variant Information section