Manufacturer Part #
CSI-RSFB-100-UFFR
CONREVSMA005B-1.13 to CONUFL0121-1.13 with 100 mm of RFX50-SS32-113S cable
Product Specification Section
TE Connectivity CSI-RSFB-100-UFFR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity CSI-RSFB-100-UFFR - Technical Attributes
Attributes Table
Connector Type: | Solar |
Length: | 100mm |
Shielding: | No |
Color: | Grey |
No of Rows: | 1 |
No of Positions: | 1 |
Frequency Range: | 3GHz |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Web Price
1
$5.60
10
$5.54
40
$5.49
125
$5.44
400+
$5.36
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk