text.skipToContent text.skipToNavigation

Manufacturer Part #

CSI-RSFB-100-UFFR

CONREVSMA005B-1.13 to CONUFL0121-1.13 with 100 mm of RFX50-SS32-113S cable

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2223
Product Specification Section
TE Connectivity CSI-RSFB-100-UFFR - Technical Attributes
Attributes Table
Connector Type: Solar
Length: 100mm
Shielding: No
Color: Grey
No of Rows: 1
No of Positions: 1
Frequency Range: 3GHz
Pricing Section
Global Stock:
1,038
USA:
1,038
On Order:
0
Factory Stock:Factory Stock:
2,002
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.58
USD
Quantity
Unit Price
1
$5.58
10
$5.52
40
$5.47
125
$5.42
400+
$5.34