text.skipToContent text.skipToNavigation

Manufacturer Part #

RM100772BCB

RM Series 8 Position SP7T Through Hole Gold Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code:
Product Specification Section
C&K RM100772BCB - Technical Attributes
Attributes Table
Indexing: 45°
Circuitry: SP7T
No of Positions: 8
Contact Style: Non-Shorting
Termination Style: PC Pin
Contact Material: Gold
Current Rating: 0.5A
Voltage Rating: 24V
Insulation Resistance: 100MΩ
Contact Plating: Gold
Actuator Style: Screwdriver Slot
Dielectric Withstanding Voltage: 500V
Operating Temperature: -40°C to +85°C
Dimension: Ø 9.2 x 15.1 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
189
Multiple Of:
1134
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$436.59
USD
Quantity
Web Price
189+
$2.31