Manufacturer Part #
1571983-3
GDH Series 2 Position 0.025 A Gull Wing Surface Mount DIP Switch
| |||||||||||
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2217 |
Product Specification Section
TE Connectivity 1571983-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1571983-3 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 2 |
Circuitry: | SPST |
Actuator Style: | Recessed Rocker |
Termination Style: | Gull Wing |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
2,000+
$1.12
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.59 / Stock: 30,000 Qty: 2,000+$0.59 Stock: 30,000
- Reel Qty: 2,000+ / Unit Price: $1.26 / Stock: 2,000 Qty: 2,000+$1.26 Stock: 2,000
- Reel Qty: 2,000+ / Unit Price: $1.12 / Stock: 0 Qty: 2,000+$1.12 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Unit Price: $1.12 / Stock: 6,000 Qty: 2,000+$1.12 Stock: 6,000
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount