Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Isolation Voltage-RMS | Output Voltage-Max | Off-State Voltage [Vdrm] | Directional | Data Rate | Propagation Delay | Forward Voltage | Reverse Voltage-Max [Vrrm] | Average Forward Current-Max | Power Dissipation | Output Type | CTR-Min | Operating Temp-Max | Storage Temperature Range | Mounting Feature |
Qty Unit Price 1,000 $0.285 2,000 $0.28 5,000 $0.275 15,000 $0.27 | 3,426,000 Ready to Ship! | N/A | 2341 | Reel | DIP-6 | 1 | 4170V | 85°C | Surface Mount | |||||||||||||
Qty Unit Price 50 $0.28 250 $0.275 1,250 $0.265 2,500 $0.26 7,500 $0.25 | 2,455,950 Ready to Ship! | N/A | 2343 | Tube | DIP-6 | 1 | 4170V | 16V | 85°C | Through Hole | ||||||||||||
Qty Unit Price 1,000 $0.0986 3,000 $0.096 5,000 $0.0948 20,000 $0.0917 30,000 $0.0897 | 907,000 Ready to Ship! | 12 Weeks | 2434 | Reel | DIP-4 | 1 | 5000V | 35V | 300% | 110°C | Surface Mount | |||||||||||
Qty Unit Price 2,500 $0.265 7,500 $0.26 12,500 $0.255 | 792,500 Ready to Ship! | N/A | 2341 | Reel | SOIC-8 | 2 | 2500V | 70V | 100% | 100°C | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.28 4,000 $0.275 15,000 $0.265 | 706,000 Ready to Ship! | N/A | 2325 | Reel | DIP-6 | 1 | 4170V | 600V | 85°C | Surface Mount | ||||||||||||
Qty Unit Price 1,000 $0.0946 3,000 $0.0921 5,000 $0.091 20,000 $0.088 30,000 $0.086 | 677,000 Ready to Ship! | N/A | 2323 | Reel | DIP-4 | 1 | 5000V | 70V | 1.4V | 6V | 50mA | 70mW | Phototransistor | 80% | 110°C | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 1,000 $0.285 2,000 $0.28 5,000 $0.275 15,000 $0.27 | 628,000 Ready to Ship! | 8 Weeks | 2405 | Reel | DIP-6 | 1 | 4170V | 85°C | Surface Mount | |||||||||||||
Qty Unit Price 1,000 $0.175 3,000 $0.172 5,000 $0.17 10,000 $0.168 20,000 $0.165 | 466,000 Ready to Ship! | N/A | 2335 | Reel | DIP-6 | 1 | 4170V | 30V | 100% | 100°C | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.0962 3,000 $0.0937 5,000 $0.0925 20,000 $0.0895 30,000 $0.0875 | 405,000 Ready to Ship! | N/A | 2351 | Reel | DIP-4 | 1 | 5000V | 70V | 200% | 110°C | Surface Mount | |||||||||||
Qty Unit Price 2,500 $0.245 5,000 $0.24 12,500 $0.235 | 390,000 Ready to Ship! | N/A | 2343 | Reel | SOIC-8 | 2 | 2500V | 30V | 100% | 100°C | Surface Mount | |||||||||||
Qty Unit Price 2,500 $0.153 5,000 $0.151 7,500 $0.15 10,000 $0.149 12,500 $0.146 | 360,000 Ready to Ship! | N/A | 2349 | Reel | MFP-4 | 1 | 3750V | 40V | 50% | 110°C | Surface Mount | |||||||||||
Qty Unit Price 2,500 $0.245 5,000 $0.24 12,500 $0.235 | 267,500 Ready to Ship! | 8 Weeks | 2405 | Reel | SOIC-8 | 2 | 2500V | 30V | 100% | 100°C | Surface Mount | |||||||||||
Qty Unit Price 25 $0.375 125 $0.365 625 $0.355 1,875 $0.345 5,000 $0.335 | 236,836 Ready to Ship! | 12 Weeks | 2440 | Tube | DIP-16 | 4 | 5000V | 35V | 50% | 100°C | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.0946 3,000 $0.0921 5,000 $0.091 20,000 $0.088 30,000 $0.086 | 215,000 Ready to Ship! | 15 Weeks | 2439 | Reel | DIP-4 | 1 | 5000V | 70V | 1.4V | 6V | 50mA | 70mW | Phototransistor | 80% | 110°C | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 1,000 $0.275 2,000 $0.27 5,000 $0.265 15,000 $0.26 | 206,000 Ready to Ship! | N/A | 2421 | Reel | DIP-6 | 1 | 4170V | 400V | 85°C | Surface Mount | ||||||||||||
Qty Unit Price 1,000 $0.107 3,000 $0.104 5,000 $0.103 15,000 $0.0998 25,000 $0.0974 | 160,000 Ready to Ship! | N/A | 2343 | Reel | DIP-4 | 1 | 5000V | 70V | 1.4V | 6V | 50mA | 70mW | Phototransistor | 130% | 110°C | -55°C to +150°C | Surface Mount | |||||
LITEON LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4 | Qty Unit Price 1,000 $0.0972 3,000 $0.0946 5,000 $0.0935 20,000 $0.0904 30,000 $0.0884 | 158,000 Ready to Ship! | 12 Weeks | 2341 | Reel | DIP-4 | 1 | 5000V | 35V | 50% | 100°C | Surface Mount | ||||||||||
Qty Unit Price 1,000 $0.22 3,000 $0.215 15,000 $0.21 | 143,000 Ready to Ship! | N/A | 2445 | Reel | DIP-6 | 1 | 5300V | 400V | 85°C | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.134 6,000 $0.133 9,000 $0.132 12,000 $0.131 15,000 $0.129 | 117,000 Ready to Ship! | 16 Weeks | 2509 | Reel | SOP-4 | 1 | 3750V | 35V | Uni-Directional | 1.2V | 50mA | 170mW | Phototransistor | 20% | 110°C | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 1,000 $0.089 3,000 $0.0867 5,000 $0.0856 20,000 $0.0828 30,000 $0.081 | 116,000 Ready to Ship! | 15 Weeks | 2333 | Reel | DIP-4 | 1 | 5000V | 70V | 300% | 110°C | Surface Mount | |||||||||||
Qty Unit Price 2,500 $0.161 5,000 $0.159 7,500 $0.158 10,000 $0.157 12,500 $0.154 | 115,000 Ready to Ship! | N/A | 2403 | Reel | MFP-4 | 1 | 3750V | 80V | 80% | 100°C | Surface Mount | |||||||||||
Qty Unit Price 2,000 $0.22 6,000 $0.215 10,000 $0.21 | 110,000 Ready to Ship! | 12 Weeks | 2417 | Reel | SMD-4 | 1 | 5000V | 80V | Uni-Directional | 1.17V | 6V | 80mA | Phototransistor | 80% | 100°C | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 1,000 $0.28 4,000 $0.275 15,000 $0.265 | 98,000 Ready to Ship! | 8 Weeks | 2327 | Reel | DIP-6 | 1 | 4170V | 600V | 85°C | Surface Mount | ||||||||||||
Qty Unit Price 50 $0.255 4,000 $0.25 15,000 $0.245 | 94,850 Ready to Ship! | N/A | 2405 | Tube | DIP-6 | 1 | 4170V | 400V | 85°C | Through Hole | ||||||||||||
Qty Unit Price 1,000 $0.106 3,000 $0.103 5,000 $0.102 15,000 $0.0994 25,000 $0.097 | 85,000 Ready to Ship! | N/A | 2319 | Reel | DIP-4 | 1 | 5000V | 70V | 80% | 110°C | Surface Mount |
Added to Your Shopping Cart