MOCD217R2M in Reel by onsemi | Composants d'isolement/ Optocoupleurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MOCD217R2M

SOIC8 SMT Dual Channel 30 V 2500 Vrms Phototransistor Optocoupler

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2405
Product Specification Section
onsemi MOCD217R2M - Caractéristiques techniques
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MOCD217R2M is a dual channel, phototransistor output optocoupler. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.

This device consists of two GaAs infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package.

Features:

  • Dual channel optocoupler
  • Current transfer ratio minimum 100 %
  • compatible with dual wave, vapor phase and IR reflow soldering
  • High input-output isolation voltage
  • Operating temperature -40° C to +100° C

Applications:

  • Interfacing and coupling systems of different potentials and impedances
  • General purpose switching circuits
  • Monitor and detection circuits
Voir plus...
Pricing Section
Stock global :
190 000
États-Unis:
190 000
Sur commande :Order inventroy details
125 000
Stock d'usine :Stock d'usine :
1 252 500
Délai d'usine :
9 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
600,00 $
USD
Quantité
Prix unitaire
2 500
$0.24
7 500
$0.235
12 500+
$0.23
Product Variant Information section