H11L1SR2M in Reel by onsemi | Composants d'isolement/ Optocoupleurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

H11L1SR2M

DIP6 SMT Single Channel High Speed 1 MHz 4170 Vrms Optocoupler

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2341
Product Specification Section
onsemi H11L1SR2M - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Operating Temp-Max: 85°C
Style d'emballage :  DIP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications
The H11L1SR2M is a single channel, high speed, 1 MHz and 7500 VAC isolation voltage optocoupler. It is available in surface mount DIP-6 package.

This series has a high speed integrated circuit detector optically coupled to a gallium-arsenide infraredemitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.

Features:

  • High data rate, 1 MHz typical
  • Free from latch up and oscilliation throughout voltageand temperature ranges
  • Microprocessor compatible drive
  • Logic compatible output sinks 16mA at 0.4Vmaximum
  • Guaranteed on/off threshold hysteresis
  • Wide supply voltage capability, compatible with allpopular logic systems
  • Underwriters Laboratory (UL) recognized

Applications:

  • Logic to logic isolator
  • Programmable current level sensor
  • Line receiver-eliminate noise and transient problems
  • AC to TTL conversion square wave shaping
  • Digital programming of power supplies
  • Interfaces computers with peripherals

 

 

 
Voir plus...
Pricing Section
Stock global :
3 462 000
États-Unis:
3 462 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
275,00 $
USD
Quantité
Prix unitaire
1 000
$0.275
2 000
$0.27
4 000
$0.265
15 000+
$0.26