text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WLE5CCU6

STM32WL Series LPWAN ARM Cortex-M4 + Full Set of Modulation + LoRa - UFQFPN-48

Product Specification Section
STMicroelectronics STM32WLE5CCU6 - Technical Attributes
Attributes Table
Type: Transceiver IC
Data Rate-Max: 300kbps
Output Power: 22dBm
Interface Type: GPIO/I2C/SPI/UART/USB
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -148dBm
Modulation: BPSK/FSK/GFSK/GMSK/MSK
Wireless Protocol: LoRaWAN
Operating System Supported: Embedded
Operating Temp Range: -40°C to +85°C
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1560
Multiple Of:
1560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,505.20
USD
Quantity
Web Price
1
$4.86
15
$4.67
50
$4.54
150
$4.41
500+
$4.17