ANNA-B412-00B in Cut Tape by u-blox | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ANNA-B412-00B

ANNA-B412 Series 3.6 V 2 Mbps Stand-Alone Bluetooth 5.1 Low Energy Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
u-blox ANNA-B412-00B - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Range: 1400m
Max Power Consumption: 1.4mA
Certified: Yes
Sensitivity: -103dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 56
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Stand-alone Bluetooth 5.1 Low Energy module
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.22
USD
Quantity
Unit Price
1
$10.22
5
$9.38
30
$8.45
100
$7.83
250+
$7.36