text.skipToContent text.skipToNavigation
Product Specification Section
KYOCERA AVX 06035C104K4T2A - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,992,000
USA:
13,992,000
5,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.40
USD
Quantity
Unit Price
4,000
$0.0091
12,000
$0.0088
40,000
$0.0085
80,000
$0.0084
160,000+
$0.0081