Manufacturer Part #
06035C104K4T2A
0603 100nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
| |||||||||||
| |||||||||||
Mfr. Name: | KYOCERA AVX | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
KYOCERA AVX 06035C104K4T2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN UPDATE
03/29/2023 Details and Download
In order to increase capacity Kyocera AVX wish to provide notification of the plan to introduce the Kyocera AVX facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC.Plant target to be IATF16949 compliant by 1st April 2023.Reasons/Background:Kyocera AVX is expanding MLCC operations.
Part Status:
Active
Active
KYOCERA AVX 06035C104K4T2A - Technical Attributes
Attributes Table
Capacitance: | 0.1µF |
Dielectric: | X7R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 10% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 100GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0086
12,000
$0.0083
40,000
$0.0081
80,000
$0.0079
160,000+
$0.0077
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.0086 / Stock: 18,764,000 Qty: 4,000+$0.0086 Stock: 18,764,000
- ReelSelected Variant Qty: 16,000+ / Unit Price: $0.0086 / Stock: 0 Qty: 4,000+$0.0086 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.0052 / Stock: 20,000 Qty: 4,000+$0.0052 Stock: 20,000
- Reel Qty: 4,000+ / Unit Price: $0.0052 / Stock: 4,000 Qty: 4,000+$0.0052 Stock: 4,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount