800SP9B6M6RE in Bulk by E-Switch | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

800SP9B6M6RE

800 Series Sub-Miniature SPST Off-Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
E-Switch 800SP9B6M6RE - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: No
Actuator Style: Plunger
Termination Style: Right Angle
Mounting Method: Through Hole
Features & Applications

The 800 series subminiature pushbutton switches have a snap-in panel mount option and butt contact design. They come in a variety of termination options.

Features:

  • Subminiature design
  • Butt contact design
  • Snap-in panel mount option

Applications:

  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems
Read More...
Pricing Section
Global Stock:
1,034
USA:
1,034
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.04
USD
Quantity
Unit Price
1
$2.04
20
$2.00
40
$1.98
125
$1.94
250+
$1.90
Product Variant Information section