
Manufacturer Part #
800SP9B7M7QE
800 Series Sub-Miniature SPST Off-Momentary Through Hole Pushbutton Switch
Product Specification Section
E-Switch 800SP9B7M7QE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 800SP9B7M7QE - Technical Attributes
Attributes Table
Contact Current-Max: | 3A |
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Illumination Color: | No |
Actuator Style: | Plunger |
Termination Style: | Right Angle |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
540+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
540 per Bulk
Mounting Method:
Through Hole