PMMAD1103-LF in Tube by ProTek Devices | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMMAD1103-LF

PMMAD1103 Series 8 Channel 5 pF 1.2 Vf Steering Diode Array - SOIC-14

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
ProTek Devices PMMAD1103-LF - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Bi-Directional
Standoff Voltage: 50V
Capacitance: 5pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 0.1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,537
USA:
1,537
550
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.88
USD
Quantity
Unit Price
1
$1.88
30
$1.86
125
$1.83
300
$1.81
1,250+
$1.76
Product Variant Information section