Manufacturer Part #
Q65112A5153
GH CSSPM1.24-4T2U-1-1-350-R33 OSLON SSL 120 CSSPM1, Deep Red, 3030 Package
Product Specification Section
ams OSRAM Q65112A5153 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65112A5153 - Technical Attributes
Attributes Table
Package Type: | 3030 (HP) |
Dimensions: | 3 x 3 mm |
Color: | Deep Red |
Minimum Flux: | 400mW |
Typical Flux: | 475mW |
Nominal Current: | 350mA |
Maximum Current: | 1000mA |
Test Temperature: | 25°C |
Maximum Temperature: | 135°C |
Application 1: | Horticulture |
Part Number Aliases: | GH CSSPM1.24-4T2U-1-1-350-R33 |
Pricing Section
Global Stock:
21,000
Germany (Online Only):
21,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.171
6,000
$0.168
9,000
$0.166
12,000
$0.164
15,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel