text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A5153

GH CSSPM1.24-4T2U-1-1-350-R33 OSLON SSL 120 CSSPM1, Deep Red, 3030 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2209
Product Specification Section
ams OSRAM Q65112A5153 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3 x 3 mm
Color: Deep Red
Minimum Flux: 400mW
Typical Flux: 475mW
Nominal Current: 350mA
Maximum Current: 1000mA
Test Temperature: 25°C
Maximum Temperature: 135°C
Application 1: Horticulture
Part Number Aliases: GH CSSPM1.24-4T2U-1-1-350-R33
Pricing Section
Global Stock:
69,000
USA:
69,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,335.00
USD
Quantity
Web Price
3,000+
$0.445