Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 2,000 $1.97 | 66,000 Ready to Ship! | 9 Weeks | 2420 | Reel | TQFP-44 | ATmega | AVR | Flash | 32kB | 2kB | 20MHz | 39 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | Surface Mount | |||||
Qty Unit Price 6,000 $0.73 | 48,000 Ready to Ship! | 6 Weeks | 2432 | Reel | |||||||||||||||||||
STMicroelectronics STM8 Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller LQFP-48 | Qty Unit Price 2,400 $1.05 | 45,600 Ready to Ship! | 10 Weeks | 2348 | Reel | LQFP-48 | STM8S | STM8 | Flash | 32kB | 2kB | 16MHz | 48 | I2C/SPI/UART | I2C/On-Chip-ADC/SPI/UART/Watchdog | 9 | 2.95V to 5.5V | -40°C to +85°C | 10-chx10-bit | 2 | Surface Mount | ||
Microchip PIC18F Series 128 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-80 | Qty Unit Price 1,200 $4.30 | 39,600 Ready to Ship! | 4 Weeks | 2407 | Reel | TQFP-80 | PIC18 | PIC | Flash | 128kB | 3936B | 40MHz | 66 | EBI/EMI/I2C/SPI/UART | POR/PWM/Watchdog | 5 | 2V to 3.6V | -40°C to +85°C | 15-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 3,000 $0.485 | 27,000 Ready to Ship! | 6 Weeks | 2438 | Reel | SOT-23-6 (SOT-26) | PIC10F | PIC | Flash | 384B | 16B | 4MHz | 3 | POR/Watchdog | 1 | 2V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
Qty Unit Price 1 $1.27 25 $1.25 75 $1.24 150 $1.22 400 $1.19 | 24,265 Ready to Ship! | 6 Weeks | 2219 | Tube | SOIC-8 | PIC12F | PIC | Flash | 1.75kB | 64B | 20MHz | 6 | POR/Watchdog | 2 | 2V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
Qty Unit Price 3,300 $0.705 | 23,100 Ready to Ship! | 6 Weeks | 2433 | Reel | SOIC-8 | PIC12F | PIC | Flash | 512B | 25B | 4MHz | 6 | Watchdog | 1 | 2V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
STMicroelectronics STM8S Series 6 kB RAM 64 kB Flash 38 I/O SMT 8-Bit Microcontroller - LQFP-48 | Qty Unit Price 2,400 $1.06 | 21,600 Ready to Ship! | 10 Weeks | 2408 | Reel | LQFP-48 | STM8S | STM8 | Flash | 64kB | 6kB | 24MHz | 38 | IrDA/I2C/LIN/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3 | 2.95V to 5.5V | -40°C to +85°C | 16-chx10-bit | 2 | Surface Mount | ||
Microchip PIC12F Series 1.75 kB Flash 64 B SRAM Through Hole 8-Bit Microcontroller -PDIP-8 | Qty Unit Price 1 $1.43 25 $1.42 75 $1.40 150 $1.38 400 $1.35 | 21,455 Ready to Ship! | 6 Weeks | 2433 | Tube | PDIP-8 | PIC12F | PIC | Flash | 1.75kB | 64B | 20MHz | 6 | Analog Comparators/Watchdog | 2 | 2V to 5.5V | -40°C to +85°C | 1 | Through Hole | ||||
Qty Unit Price 2,600 $1.94 | 20,800 Ready to Ship! | 7 Weeks | 2336 | Reel | SOIC-14 | PIC16 | PIC | Flash | 7kB | 256B | 20MHz | 12 | USART | Analog Comparators/On-Chip-ADC/USART/Watchdog | 2 | 2V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Surface Mount | |||
Microchip PIC16F Series 28 kB Flash 1 KB RAM 32 MHz 32-Bit Microcontroller - TQFP-44 | Qty Unit Price 1,200 $2.49 | 18,000 Ready to Ship! | 4 Weeks | 2403 | Reel | TQFP-44 | PIC16F | PIC | Flash | 28kB | 1kB | 32MHz | 36 | I2C/SPI/USART | Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog | 5 | 1.8V to 5.5V | -40°C to +85°C | 14-chx10-bit | 1 | Surface Mount | ||
STMicroelectronics STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - UFQFN-20 | Qty Unit Price 3,000 $0.755 | 18,000 Ready to Ship! | 10 Weeks | 2342 | Reel | QFN-20 | STM8L | STM8 | Flash | 8kB | 1kB | 16MHz | 18 | IrDA/I2C/SPI/UART/USART | Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog | 3 | 1.8V to 3.6V | -40°C to +85°C | 10-chx12-bit | 2 | Surface Mount | ||
Microchip PIC12F Series 768 B Flash 25 B SRAM Through Hole 8-Bit Microcontroller - PDIP-8 | Qty Unit Price 1 $0.90 30 $0.875 75 $0.855 200 $0.835 400 $0.795 | 17,382 Ready to Ship! | 6 Weeks | 1935 | Tube | PDIP-8 | PIC12F | PIC | Flash | 768B | 25B | 4MHz | 6 | Watchdog | 1 | 2V to 5.5V | -40°C to +85°C | 1 | Through Hole | ||||
Microchip AVR Functional Safety (FuSa) MCU IC 8-Bit 20MHz 32KB (16Kx16) FLASH 44-VQFN (7x7 | Qty Unit Price 4,000 $1.94 | 16,000 Ready to Ship! | 4 Weeks | 2429 | Reel | ||||||||||||||||||
STMicroelectronics STM8L Series 16 KB Flash 2 KB RAM 16 MHz SMT 8-Bit Microcontroller - LQFP-48 | Qty Unit Price 2,400 $1.29 | 14,400 Ready to Ship! | 10 Weeks | 2144 | Reel | LQFP-48 | STM8L | STM8 | ROM | 16kB | 2kB | 16MHz | 41 | I2C/SPI/USART | Analog Comparators/I2C/LCD Segments/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/Watchdog | 4 | 1.8V to 3.6V | -40°C to +85°C | 25-chx12-bit | 1-chx12-bit | 2 | Surface Mount | |
Qty Unit Price 2,000 $2.78 | 14,000 Ready to Ship! | 4 Weeks | 2349 | Reel | TQFP-32 | XMEGA | AVR | Flash | 16kB | 2kB | 32MHz | 26 | SPI/USART/2-Wire | Brown-out Detect/DMA/POR/PWM | 5 | 1.6V to 3.6V | -40°C to +85°C | 16-chx12-bit | 2-chx12-bit | 1 | Surface Mount | ||
Qty Unit Price 160 $2.42 | 13,638 Ready to Ship! | 7 Weeks | 2246 | Tray | TQFP-44 | PIC16 | PIC | Flash | 28kB | 1kB | 32MHz | 36 | I2C/SPI/USART | Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog | 5 | 1.8V to 5.5V | -40°C to +85°C | 14-chx10-bit | 1 | Surface Mount | |||
Qty Unit Price 3,300 $1.35 | 13,200 Ready to Ship! | 6 Weeks | 2503 | Reel | SOIC-8 | PIC12F | 1.75kB | 64B | 20MHz | 6 | 2V to 5.5V | Surface Mount | |||||||||||
Qty Unit Price 2,500 $0.84 | 12,500 Ready to Ship! | 4 Weeks | 2431 | Reel | |||||||||||||||||||
Qty Unit Price 1 $2.53 15 $2.48 30 $2.46 100 $2.41 200 $2.36 | 12,259 Ready to Ship! | 6 Weeks | 2429 | Tube | SSOP-28 | PIC16F | PIC | Flash | 14kB | 368B | 20MHz | 24 | I2C/SPI/USART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog | 3 | 2V to 5.5V | -40°C to +85°C | 11-chx10-bit | 1 | Surface Mount | |||
STMicroelectronics STM8L Series 16 KB Flash 2 KB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-28 | Qty Unit Price 3,000 $0.96 | 12,000 Ready to Ship! | 10 Weeks | 2446 | Reel | UFQFPN-28 | STM8 | STM8 | ROM | 16kB | 2kB | 16MHz | 26 | IrDA/I2C/SPI/UART/USART | DMA/IR/POR/PWM/Watchdog | 4 | 1.8V to 3.6V | -40°C to +85°C | 18-chx12-bit | 1-chx12-bit | 2 | Surface Mount | |
Microchip PIC12C Series 1.75 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-8 | Qty Unit Price 1 $2.85 15 $2.80 30 $2.76 100 $2.71 200 $2.65 | 11,287 Ready to Ship! | 5 Weeks | 2351 | Tube | SOIC-8 | PIC12C | PIC | EPROM | 1.75kB | 128B | 10MHz | 5 | On-Chip-ADC/Watchdog | 1 | 3V to 5.5V | -40°C to +85°C | 4-chx8-bit | 1 | Surface Mount | |||
Microchip PIC18F Series 32 KB Flash 1.5 kB RAM 64 MHz 8-Bit Microcontroller - QFN-28 | Qty Unit Price 1,600 $2.30 | 11,200 Ready to Ship! | 6 Weeks | 2348 | Reel | QFN-28 | PIC18 | PIC | Flash | 32kB | 1.5kB | 64MHz | 24 | I2C/SPI/USART | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog | 4 | 1.8V to 3.6V | -40°C to +85°C | 11-chx10-bit | 1 | Surface Mount | ||
Qty Unit Price 1 $0.74 30 $0.72 100 $0.70 200 $0.685 500 $0.655 | 10,895 Ready to Ship! | 4 Weeks | 2352 | Tube | SOIC-8 | PIC12F | PIC | Flash | 768B | 25B | 4MHz | 6 | Watchdog | 1 | 2V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
Qty Unit Price 2,600 $0.825 | 10,400 Ready to Ship! | 6 Weeks | 2442 | Reel | SOIC-14 | PIC16F | PIC | Flash | 1kB | 72B | 20MHz | 12 | Watchdog | 1 | 2V to 5.5V | -40°C to +85°C | 1 | Surface Mount |
Added to Your Shopping Cart