STM8L152C4T6TR in Reel by STMicroelectronics | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L152C4T6TR

STM8L Series 16 KB Flash 2 KB RAM 16 MHz SMT 8-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
STMicroelectronics STM8L152C4T6TR - Technical Attributes
Attributes Table
Family Name: STM8L
Core Processor: STM8
Program Memory Type: ROM
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 41
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/LCD Segments/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 25-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,400
USA:
14,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$3,096.00
USD
Quantity
Unit Price
2,400+
$1.29
Product Variant Information section