Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
Qty Unit Price 3,000 $0.0224 9,000 $0.0219 15,000 $0.0217 45,000 $0.0211 75,000 $0.0207 | 1,743,000 Ready to Ship! | 8 Weeks | 2422 | Reel | SOT-23 (SC-59,TO-236) | 14.25V | 21V | Uni-Directional/Bi-Directional | 40W | 15.75V | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.33 6,000 $0.325 12,000 $0.32 | 1,461,000 Ready to Ship! | 13 Weeks | 2234 | Reel | SOT-23 (SC-59,TO-236) | 7.5V | 12V | Bi-Directional | 400W | 17A | 1µA | 400W | 12V | -55°C to +125°C | -55°C to +150°C | 75pF | Surface Mount | |||||
Nexperia PESD3V3Z1Bxxx 3.3 V 0.28 pF SMT Bidirectional ESD Protection Diode - DSN0603-2 | Qty Unit Price 9,000 $0.0207 18,000 $0.0204 27,000 $0.0202 36,000 $0.02 45,000 $0.0196 | 1,458,000 Ready to Ship! | 8 Weeks | 2430 | Reel | 6.9V | 5.3V | Bi-Directional | 50nA | 3.3V | -40°C to +125°C | -65°C to +150°C | 0.28pF | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.188 6,000 $0.185 9,000 $0.184 12,000 $0.183 15,000 $0.18 | 1,422,000 Ready to Ship! | N/A | 2416 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
Qty Unit Price 3,000 $0.0899 6,000 $0.0884 12,000 $0.087 15,000 $0.0865 45,000 $0.0837 | 1,389,000 Ready to Ship! | 10 Weeks | 2446 | Reel | SMB (DO-214AA) | 14.3V | 21.2V | Uni-Directional | 28.8A | 1µA | 600W | 1mA | 12.8V | -65°C to +150°C | -65°C to +150°C | 15.8V | Surface Mount | |||||
Qty Unit Price 10,000 $0.102 20,000 $0.10 30,000 $0.0987 | 1,190,000 Ready to Ship! | 12 Weeks | 2446 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 3,000 $0.0484 6,000 $0.0476 9,000 $0.0471 15,000 $0.0466 30,000 $0.0453 | 954,000 Ready to Ship! | 12 Weeks | 2446 | Reel | SOD-323 | Surface Mount | ||||||||||||||||
Qty Unit Price 3,000 $0.0504 9,000 $0.0491 15,000 $0.0485 30,000 $0.0478 60,000 $0.0466 | 879,000 Ready to Ship! | 6 Weeks | 2444 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||||||
Qty Unit Price 5,000 $0.0448 15,000 $0.0437 20,000 $0.0435 50,000 $0.0426 75,000 $0.0417 | 765,000 Ready to Ship! | 12 Weeks | 2307 | Reel | SMA (DO-214AC, SOD-106) | 44.4V | 64.5V | Bi-Directional | 400W | 6.2A | 1µA | 400W | 1mA | 40V | -65°C to +150°C | -65°C to +175°C | 290pF | 49.1V | Surface Mount | |||
Qty Unit Price 3,000 $0.0542 9,000 $0.0528 15,000 $0.0522 30,000 $0.0514 60,000 $0.0501 | 744,000 Ready to Ship! | 22 Weeks | 2434 | Reel | SMB (DO-214AA) | 36.7V | 53.3V | Bi-Directional | 5W | 11.3A | 1µA | 600W | 1mA | 33V | -65°C to +150°C | -65°C to +175°C | 40.6V | Surface Mount | ||||
Qty Unit Price 3,000 $0.0188 9,000 $0.0184 15,000 $0.0182 45,000 $0.0177 75,000 $0.0173 | 711,000 Ready to Ship! | 7 Weeks | 2419 | Reel | SOT-23 (SC-59,TO-236) | 25.65V | 40V | Uni-Directional/Bi-Directional | 40W | 28.35V | Surface Mount | |||||||||||
Qty Unit Price 10,000 $0.0284 20,000 $0.028 30,000 $0.0277 40,000 $0.0275 50,000 $0.027 | 660,000 Ready to Ship! | 8 Weeks | 2443 | Reel | SOD-882 | Surface Mount | ||||||||||||||||
Qty Unit Price 3,000 $0.0816 6,000 $0.079 | 624,000 Ready to Ship! | 8 Weeks | 2421 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
Qty Unit Price 3,000 $0.0556 9,000 $0.0542 15,000 $0.0536 30,000 $0.0527 60,000 $0.0514 | 597,000 Ready to Ship! | 12 Weeks | 2425 | Reel | SMB (DO-214AA) | 20V | 29.2V | Bi-Directional | 600W | 20.6A | 1µA | 600W | 1mA | 18V | -65°C to +150°C | -65°C to +175°C | 1100pF | 22.1V | Surface Mount | |||
Qty Unit Price 3,000 $0.0545 9,000 $0.0531 15,000 $0.0525 30,000 $0.0517 60,000 $0.0504 | 543,000 Ready to Ship! | 12 Weeks | 2434 | Reel | SMB (DO-214AA) | 36.7V | 53.3V | Uni-Directional | 600W | 40.6V | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.37 6,000 $0.365 9,000 $0.36 | 537,000 Ready to Ship! | 12 Weeks | 2234 | Reel | SMC (DO-214AB) | 14.4V | 21.5V | Uni-Directional | 233A | 500µA | 10mA | 13V | 5V | -65°C to +150°C | -65°C to +150°C | 15.9V | Surface Mount | |||||
Qty Unit Price 3,000 $0.139 6,000 $0.138 9,000 $0.137 12,000 $0.136 15,000 $0.134 | 531,000 Ready to Ship! | 21 Weeks | 2423 | Reel | SMC (DO-214AB) | 40V | 58.1V | Bi-Directional | 1500W | 25.9A | 1µA | 1500W | 1mA | 36V | -65°C to +150°C | -65°C to +175°C | 1200pF | 44.2V | Surface Mount | |||
Qty Unit Price 3,000 $0.0288 9,000 $0.0281 12,000 $0.0279 30,000 $0.0273 45,000 $0.0267 | 450,000 Ready to Ship! | 10 Weeks | 2434 | Reel | SOT-23 (SC-59,TO-236) | 17.1V | 25V | Uni-Directional/Bi-Directional | 40W | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.0268 9,000 $0.0261 30,000 $0.0255 60,000 $0.0251 120,000 $0.0244 | 447,000 Ready to Ship! | 10 Weeks | 2423 | Reel | SOD-523 (SC-79) | 5.8V | Bi-Directional | 50W | 7.8V | Surface Mount | ||||||||||||
Qty Unit Price 750 $0.0526 3,000 $0.051 11,250 $0.0495 18,750 $0.0489 37,500 $0.0471 | 415,500 Ready to Ship! | 9 Weeks | 2346 | Reel | SMB (DO-214AA) | 40V | 58.1V | Uni-Directional | 600W | 44.2V | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.0446 9,000 $0.0435 15,000 $0.043 45,000 $0.0419 75,000 $0.041 | 381,000 Ready to Ship! | 8 Weeks | 2422 | Reel | SOT-23 (SC-59,TO-236) | 6.2V | 9.8V | Uni-Directional | 300W | 7.3V | Surface Mount | |||||||||||
Qty Unit Price 3,000 $0.0189 9,000 $0.0184 15,000 $0.0182 45,000 $0.0178 75,000 $0.0174 | 378,000 Ready to Ship! | 7 Weeks | 2422 | Reel | SOT-23 (SC-59,TO-236) | 31.35V | 46V | Uni-Directional/Bi-Directional | 40W | 0.87A | 50A | 40W | 1mA | 26V | 0.9V | -55°C to +150°C | -55°C to +150°C | 34.65V | Surface Mount | |||
Semtech LC Series 18 V 1800 W SMT Low Capacitance TVS for High Speed Interface - SOIC-8 | Qty Unit Price 500 $1.12 1,000 $1.11 2,500 $1.09 | 364,500 Ready to Ship! | N/A | 2311 | Reel | SOIC-8 | 18V | Uni-Directional | 100A | 1µA | 1800W | 3.3V | -55°C to +125°C | -55°C to +150°C | 16pF | Surface Mount | ||||||
Qty Unit Price 3,000 $0.0206 9,000 $0.0201 15,000 $0.0199 45,000 $0.0194 75,000 $0.019 | 363,000 Ready to Ship! | 10 Weeks | 2423 | Reel | SOT-23 (SC-59,TO-236) | 5.32V | 8V | Uni-Directional | 24W | 3A | 5µA | 24W | 20mA | 3V | 0.9V | -55°C to +150°C | -55°C to +150°C | 5.88V | Surface Mount | |||
Qty Unit Price 3,000 $0.0441 6,000 $0.0433 9,000 $0.0428 12,000 $0.0425 15,000 $0.0415 | 363,000 Ready to Ship! | 8 Weeks | 2449 | Reel | SOD-323 | 25.5V | 42V | 3.5A | 1nA | 24V | -55°C to +150°C | -65°C to +150°C | 14pF | 35.5V | Surface Mount |
Added to Your Shopping Cart