text.skipToContent text.skipToNavigation

Manufacturer Part #

MKW31Z512VHT4

Kinetis® KW31Z Series 3.6 V 2.4 GHz 4 dBm MCUs for Wireless Application

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
NXP MKW31Z512VHT4 - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Output Power: 4dBm
Supply Voltage: 1.71V to 3.6V
Sensitivity: -102dBm
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
780
USA:
780
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
260
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$964.60
USD
Quantity
Unit Price
260
$3.71
520
$3.68
780
$3.66
1,040+
$3.63
Product Variant Information section