text.skipToContent text.skipToNavigation

Manufacturer Part #

MKW31Z512VHT4

Kinetis® KW31Z Series 3.6 V 2.4 GHz 4 dBm MCUs for Wireless Application

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKW31Z512VHT4 - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Output Power: 4dBm
Supply Voltage: 1.71V to 3.6V
Sensitivity: -102dBm
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1300
Multiple Of:
260
Total
$4,914.00
USD
Quantity
Unit Price
260+
$3.78
Product Variant Information section