
Manufacturer Part #
LBAD0ZZ1SE-743
5 V +23dBm 15.4 x 18 x 2.5 mm LTE Cat.M1/NB-IoT Type 1SE Cellular Module
Product Specification Section
Murata LBAD0ZZ1SE-743 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata LBAD0ZZ1SE-743 - Technical Attributes
Attributes Table
Type: | Module |
Output Power: | 23dBm |
Interface Type: | GPIO/I2C/SPI/UART |
Supply Voltage: | 3.3V to 5V |
Wireless Protocol: | LoRaWAN |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
1,000+
$24.45
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel