text.skipToContent text.skipToNavigation

Manufacturer Part #

SD8901CY-LF

SD8901 Series 15 V 50 mA Ring Demodulator / Balanced Mixer - SOIC-14

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Calogic SD8901CY-LF - Technical Attributes
Attributes Table
Operating Frequency: 250MHz
Operating Temp Range: -55°C to +125°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The SD8901CY-LF is a part of SD8901 series 15 V 50 mA Plastic Surface Mount Ring Demodulator / Balanced Mixer and its Available in a SOIC-14 Package. It has an Operating Temperature ranging between  -55 °C to 125 °C.

Product Features:

  • High Frequency Operation
  • Wide Dynamic Range
  • Low Capacitance

Applications:

  • Communications
  • RF Mixers
  • Choppers
  • Video Switches

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$4,950.00
USD
Quantity
Web Price
2,500+
$1.98
Product Variant Information section