text.skipToContent text.skipToNavigation

Manufacturer Part #

MA501.C.AC.001

Hercules MA501 Permanent Mount GPS/GALILEO& Wi-Fi Antenna Ø48*29mm

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Date Code:
Product Specification Section
Taoglas MA501.C.AC.001 - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 2.4GHz to 5.35GHz
Gain: 4.74dBi
VSWR: 2
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$82.31
USD
Quantity
Web Price
1
$82.31
4
$81.11
10
$80.33
25
$79.55
40+
$78.39