text.skipToContent text.skipToNavigation

Manufacturer Part #

MA501.C.AC.001

Hercules MA501 Permanent Mount GPS/GALILEO& Wi-Fi Antenna Ø48*29mm

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas MA501.C.AC.001 - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 2.4GHz to 5.35GHz
Gain: 4.74dBi
VSWR: 2
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$3,278.00
USD
Quantity
Unit Price
1
$68.84
4
$67.83
10
$67.18
25
$66.53
40+
$65.56
Product Variant Information section