text.skipToContent text.skipToNavigation

Manufacturer Part #

7511B11

7511B Series 3 High Clear Ø 3 mm Rigid Press Fit Right Angle Optical LightPipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Date Code:
Product Specification Section
VCC 7511B11 - Technical Attributes
Attributes Table
Configuration: 3
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.12
USD
Quantity
Unit Price
1
$1.12
30
$1.10
100
$1.09
300
$1.07
1,000+
$1.04