Manufacturer Part #
7511B11
7511B Series 3 High Clear Ø 3 mm Rigid Press Fit Right Angle Optical LightPipe
Product Specification Section
VCC 7511B11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC 7511B11 - Technical Attributes
Attributes Table
Configuration: | 3 |
Lens Style/Size: | Round 3 mm |
Color: | Clear |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$1.12
30
$1.10
100
$1.09
300
$1.07
1,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
PCB Mount