text.skipToContent text.skipToNavigation

Manufacturer Part #

7511B11

7511B Series 3 High Clear Ø 3 mm Rigid Press Fit Right Angle Optical LightPipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Date Code: 2409
Product Specification Section
VCC 7511B11 - Technical Attributes
Attributes Table
Configuration: 3
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: PCB Mount
Pricing Section
Global Stock:
507
USA:
507
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.02
USD
Quantity
Unit Price
1
$1.02
30
$0.985
75
$0.965
200
$0.94
400+
$0.895