Manufacturer Part #
LTST-C281KGKT
Green 0603 130° Water Clear 35 mcd 2.4 V Surface Mount LED Chip
Product Specification Section
LITEON LTST-C281KGKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-C281KGKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.4V |
Forward (Drive) Current: | 30mA |
Intensity: | 35mcd |
Viewing Angle: | 130° |
Wavelength: | 574nm |
Rated Power: | 75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 0.35mm x L 1mm x W 0.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
5,000
$0.0501
10,000
$0.0488
15,000
$0.048
20,000+
$0.047
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount