text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC16G-TB29-90F01

Flash Memory 5.1 e-MMC 16GB 3D TLC BiCS3 NAND

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Kingston EMMC16G-TB29-90F01 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 16GB
NAND Type: TLC
DRAM Type: LPDDR2
Interface: 5.1
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -25°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
760
Germany (Online Only):
760
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
152
Multiple Of:
152
Total
$849.68
USD
Quantity
Unit Price
152
$5.59
304
$5.56
456
$5.55
608
$5.54
760+
$5.50
Product Variant Information section