text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC16G-TB29-90F01

Flash Memory 5.1 e-MMC 16GB 3D TLC BiCS3 NAND

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Kingston EMMC16G-TB29-90F01 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 16GB
NAND Type: TLC
DRAM Type: LPDDR2
Interface: 5.1
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -25°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.74
USD
Quantity
Web Price
1
$5.74
5
$5.70
20
$5.62
40
$5.59
100+
$5.50
Product Variant Information section