Manufacturer Part #
SCTWA50N120
SCTWA50N120 Series 1200 V 65 A Silicon carbide Power MOSFET - HiP-247 (TO-247-3)
Product Specification Section
STMicroelectronics SCTWA50N120 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SCTWA50N120 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1200V |
Drain Current: | 65A |
Input Capacitance: | 1900pF |
Power Dissipation: | 318W |
Operating Temp Range: | -55°C to +200°C |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$18.89
5
$18.63
20
$18.41
50
$18.27
125+
$17.99
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TO-247-3
Mounting Method:
Through Hole