Manufacturer Part #
SCT2H12NZGC11
SCT2H12NZ Series 1700 V 3.7 A 1.5 Ohm N-Channel SiC Power Mosfet - TO-3PFM
| |||||||||||
| |||||||||||
Mfr. Name: | ROHM | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30 per Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
ROHM SCT2H12NZGC11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SCT2H12NZGC11 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 1700V |
Drain Current: | 3.7A |
Input Capacitance: | 184pF |
Power Dissipation: | 35W |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
30
$3.63
900
$3.57
1,350
$3.54
1,800+
$3.50
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 450+ / Web Price: $3.63 / Stock: 0 Qty: 30+$3.63 Stock: 0
- Tube Qty: 450+ / Web Price: $4.05 / Stock: 0 Qty: 30+$4.05 Stock: 0
- Tube Qty: 10+ / Web Price: $3.87 / Stock: 12,880 Qty: 30+$3.87 Stock: 12,880
- Tube Qty: 450+ / Web Price: $3.63 / Stock: 7,890 Qty: 450+$3.63 Stock: 7,890
Package Qty:
30 per
Mounting Method:
Through Hole