Manufacturer Part #
NTHL060N065SC1
N-Channel 650 V 47 A 176 W Through Hole Silicon Carbide MOSFET - TO-247-3
Product Specification Section
onsemi NTHL060N065SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTHL060N065SC1 - Technical Attributes
Attributes Table
Technology: | SiCFET (Silicon Carbide) |
Product Status: | Active |
Fet Type: | N-Ch |
No. of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain Current: | 47A |
Input Capacitance: | 1473pF |
Power Dissipation: | 176W |
Operating Temp Range: | -55°C to +175°C |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
65
Germany (Online Only):
65
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$5.26
10
$5.20
40
$5.15
125
$5.11
400+
$5.03
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole