text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS0D5N04XLT1G

NTMFS0D5 Series 40 V 455 A 0.49 mOhm Single N-Channel MOSFET - SO-8FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
onsemi NTMFS0D5N04XLT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.49mΩ
Rated Power Dissipation: 194W
Qg Gate Charge: 127nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 455A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 55ns
Rise Time: 10ns
Fall Time: 24ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Input Capacitance: 9444pF
Package Style:  SO-8FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,595.00
USD
Quantity
Web Price
1,500+
$1.73
Product Variant Information section