Manufacturer Part #
IRL520NSTRLPBF
Single N-Channel 100 V 0.26 Ohm 20 nC HEXFET® Power Mosfet - D2PAK
Product Specification Section
Infineon IRL520NSTRLPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Infineon IRL520NSTRLPBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 0.26Ω |
Rated Power Dissipation: | 3.8W |
Qg Gate Charge: | 20nC |
Gate-Source Voltage-Max [Vgss]: | 16V |
Drain Current: | 10A |
Turn-on Delay Time: | 4ns |
Turn-off Delay Time: | 23ns |
Rise Time: | 35ns |
Fall Time: | 22ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2V |
Technology: | Si |
Height - Max: | 4.83mm |
Length: | 9.65mm |
Input Capacitance: | 440pF |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
800
$0.385
1,600
$0.375
3,200
$0.37
4,000
$0.365
12,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount