text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4150TR

Diode Small Signal Switching Si 50V 0.3A 2-Pin DO-35 T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay 1N4150TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 300mA
Reverse Current-Max: 100nA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 2.5pF
Average Forward Current-Max: 600mA
Peak Current-Max: 4A
Operating Temp Range: 175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$199.00
USD
Quantity
Unit Price
10,000
$0.0199
20,000
$0.0196
30,000
$0.0195
40,000
$0.0193
50,000+
$0.0189
Product Variant Information section