Manufacturer Part #
1N4150TR
Diode Small Signal Switching Si 50V 0.3A 2-Pin DO-35 T/R
Product Specification Section
Vishay 1N4150TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 1N4150TR - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 300mA |
Reverse Current-Max: | 100nA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 50V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 2.5pF |
Average Forward Current-Max: | 600mA |
Peak Current-Max: | 4A |
Operating Temp Range: | 175°C |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
80,000
Germany (Online Only):
80,000
Factory Lead Time:
9 Weeks
Quantity
Unit Price
10,000
$0.0199
20,000
$0.0196
30,000
$0.0195
40,000
$0.0193
50,000+
$0.0189
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole